-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9257
|
Newark | 1.25W Dc/Dc-Converter Econoline Dip8 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RN-1512S Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $11.8800 | Buy Now |
DISTI #
RN-1512S-ND
|
DigiKey | DC DC CONVERTER 12V 1.25W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8311 / $8.3600 | Buy Now |
DISTI #
919-RN-1512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 12Vout RoHS: Compliant | 0 |
|
$7.1600 / $8.7600 | Order Now |
DISTI #
72082394
|
RS | DC-DC Converter, 1.25W DIP8 1kV Unregulated , Single, 12V, 1.248A, RN Series | RECOM Power Inc. RN-1512S RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $9.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 | 0 |
|
$6.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $9.0000 | Buy Now |
DISTI #
000000000006062468
|
Sager | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 12Vout Min Qty: 1 | 0 |
|
$6.6600 / $7.5500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1.25W 15VDC 12VDC 104mA DIP8 | 0 |
|
$8.2793 / $8.8589 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN-1512S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RN-1512S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.104 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.25 W |