-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3307S167RMI | Renesas Electronics Corporation | 18MB QDR DPRAM X 18 | |
70P3307S166RM | Renesas Electronics Corporation | 18MB QDR DPRAM X 18 | |
70P3307S166RMI | Renesas Electronics Corporation | 18MB QDR DPRAM X 18 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9307
|
Newark | 1.25W Dc/Dc-Converter Econoline Dip8 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RN-3.307S/HP RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $16.5000 | Buy Now |
DISTI #
RN-3.307S/HP-ND
|
DigiKey | DC DC CONVERTER 7V 1.25W Min Qty: 39 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2474 | Buy Now |
DISTI #
919-RN-3.307S/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 07Vout RoHS: Compliant | 0 |
|
$9.4900 / $11.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 19 Weeks | 0 |
|
$9.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1400 / $12.0000 | Buy Now |
DISTI #
000000000006062518
|
Sager | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 07Vout Min Qty: 1 | 0 |
|
$9.2500 / $10.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1.25W 3.3VDC 7VDC 180mA DIP8 | 0 |
|
$11.8973 / $12.7301 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN-3.307S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RN-3.307S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDIP-T4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.18 A | |
Output Voltage-Max | 7.35 V | |
Output Voltage-Min | 6.65 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.25 W |