Part Details for RN-42-EK by Microchip Technology Inc
Overview of RN-42-EK by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN-42-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9598
|
Newark | Evaluation Kit, Bluetooth, Silicon Manufacturer:Microchip, Silicon Core Number:Rn-42, Kit Application Type:Wireless Connectivity, Application Sub Type:Bluetooth, Kit Contents:Evaluation Board Rn42-I/Rm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Microchip RN-42-EK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$68.4000 | Buy Now |
DISTI #
RN-42-EK-ND
|
DigiKey | KIT EVAL RN-42 BLUETOOTH Min Qty: 1 Lead time: 40 Weeks Container: Box |
66 In Stock |
|
$69.8800 | Buy Now |
DISTI #
RN-42-EK
|
Avnet Americas | RN42 Class 2 Bluetooth Evaluation Kit - Boxed Product (Development Kits) (Alt: RN-42-EK) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$65.7700 | Buy Now |
DISTI #
765-RN-42-EK
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Class2 BT Eval Kit For RN-42 RoHS: Compliant | 4 |
|
$65.7700 | Buy Now |
DISTI #
RN-42-EK
|
Microchip Technology Inc | RN-42 Bluetooth Evaluation Kit, Projected EOL: RoHS: Compliant pbFree: Yes |
206 Alternates Available |
|
$65.7700 | Buy Now |
DISTI #
70439252
|
RS | WPD ToolRN42 Bluetooth Evaluation Kit | Microchip Technology Inc. RN-42-EK RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0100 / $92.2400 | RFQ |
|
Future Electronics | RN-42 Bluetooth Evaluation Kit RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Container: Box | 0Box |
|
$69.0600 / $72.5100 | Buy Now |
|
Onlinecomponents.com | RN-42 Bluetooth Evaluation Board RoHS: Compliant |
2 In Stock |
|
$73.5500 | Buy Now |
DISTI #
30608861
|
Verical | RN-42 Bluetooth Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$78.0000 | Buy Now |
DISTI #
62406779
|
Verical | RN-42 Bluetooth Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 2 |
|
$92.2836 | Buy Now |