Part Details for RN-SRL-PRO3V-DGL by Microchip Technology Inc
Overview of RN-SRL-PRO3V-DGL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RN-SRL-PRO3V-DGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3264
|
Newark | Dongle, Usb To Ttl, Wi-Fi & Bluetooth Module, Silicon Manufacturer:Microchip, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Roving Networks Bluetooth & Wi-Fi Wireless Modulesrohs Compliant: Yes |Microchip RN-SRL-PRO3V-DGL Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_07566306
|
Arrow Electronics | USB to 3V Serial UART Dongle USB 2.0 10-Pin Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 30 |
|
$13.4600 | Buy Now |
Part Details for RN-SRL-PRO3V-DGL
RN-SRL-PRO3V-DGL CAD Models
RN-SRL-PRO3V-DGL Part Data Attributes:
|
RN-SRL-PRO3V-DGL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN-SRL-PRO3V-DGL
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | X-XXMA-N10 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |