-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4400uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 4.4mH 10kHz 600mA 385mOhm DCR Thru-Hole RoHS: Compliant |
67 In Stock |
|
$1.2300 / $5.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 80 |
|
$1.2750 / $2.1250 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 11 |
|
$2.0000 / $3.2000 | Buy Now |
DISTI #
RN102-0.6-02
|
Avnet Abacus | Choke, Common Mode, 4.4 mH, 600 mA (Alt: RN102-0.6-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 4.4mH 10kHz 600mA 385mOhm DCR Thru-Hole RoHS: Compliant |
67 In Stock |
|
$1.2300 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN102-0.6-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN102-0.6-02
Schaffner
General Purpose Inductor, 4400uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 9 mm | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 14 mm |