Part Details for RN1104MFV,L3XHF(CT by Toshiba America Electronic Components
Overview of RN1104MFV,L3XHF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1104MFV,L3XHF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1104MFVL3XHF(CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VESM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16000 In Stock |
|
$0.0313 / $0.2600 | Buy Now |
DISTI #
RN1104MFV,L3XHF(CT
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-723 - Tape and Reel (Alt: RN1104MFV,L3XHF(CT) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN1104MFVL3XHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) RoHS: Compliant | 15980 |
|
$0.0310 / $0.2600 | Buy Now |
Part Details for RN1104MFV,L3XHF(CT
RN1104MFV,L3XHF(CT CAD Models
RN1104MFV,L3XHF(CT Part Data Attributes
|
RN1104MFV,L3XHF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1104MFV,L3XHF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |