Part Details for RN1107,LF(CT by Toshiba America Electronic Components
Overview of RN1107,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1107,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1107LF(CTCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SSM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19341 In Stock |
|
$0.0191 / $0.1800 | Buy Now |
DISTI #
RN1107,LF(CT
|
Avnet Americas | X34 PB-F SMALL SIGNAL TRANSISTOR PD 100MW F 1MHZ - Tape and Reel (Alt: RN1107,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0230 | Buy Now |
DISTI #
757-RN1107LF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 25821 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
C1S751201222965
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant pbFree: Yes | 28 |
|
$0.0280 | Buy Now |
Part Details for RN1107,LF(CT
RN1107,LF(CT CAD Models
RN1107,LF(CT Part Data Attributes
|
RN1107,LF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1107,LF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |