There are no models available for this part yet.
Overview of RN1112MFV,L3F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RN1112MFV,L3F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-RN1112MFVL3FCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VESM Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
757-RN1112MFVL3F
|
Mouser Electronics | Digital Transistors 22kohm 50V 0.1A SOT-723 RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
CAD Models for RN1112MFV,L3F by Toshiba America Electronic Components
Part Data Attributes for RN1112MFV,L3F by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Toshiba
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|