Part Details for RN1112MFV(TPL3) by Toshiba America Electronic Components
Overview of RN1112MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RN1112MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-RN1112MFV(TPL3)
|
Mouser Electronics | Digital Transistors 100mA 50volts 3Pin 22Kohms RoHS: Not Compliant | 0 |
|
$0.0260 / $0.2300 | Order Now |
Part Details for RN1112MFV(TPL3)
RN1112MFV(TPL3) CAD Models
RN1112MFV(TPL3) Part Data Attributes
|
RN1112MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1112MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors 100mA 50volts 3Pin 22Kohms
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |