Part Details for RN1116MFV,L3F by Toshiba America Electronic Components
Overview of RN1116MFV,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for RN1116MFV,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1116MFV,L3FCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VESM Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7311 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
RN1116MFV,L3F
|
Avnet Americas | X34 Pb-F VESM TRANSISTOR Pd 150mW F 1Mhz (LF) - Tape and Reel (Alt: RN1116MFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
DISTI #
757-RN1116MFVL3F
|
Mouser Electronics | Digital Transistors Bias Resistor NPN .1A 50V 4.7kohm RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
Part Details for RN1116MFV,L3F
RN1116MFV,L3F CAD Models
RN1116MFV,L3F Part Data Attributes:
|
RN1116MFV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1116MFV,L3F
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |