Part Details for RN1301,LXHF by Toshiba America Electronic Components
Overview of RN1301,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1301,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1301LXHFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11605 In Stock |
|
$0.0437 / $0.3300 | Buy Now |
DISTI #
RN1301,LXHF
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-323 - Tape and Reel (Alt: RN1301,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN1301LXHF
|
Mouser Electronics | Digital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=50V, IC=0.1A (SOT-323) RoHS: Compliant | 8966 |
|
$0.0430 / $0.3300 | Buy Now |
Part Details for RN1301,LXHF
RN1301,LXHF CAD Models
RN1301,LXHF Part Data Attributes
|
RN1301,LXHF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1301,LXHF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |