Part Details for RN1302 by Toshiba America Electronic Components
Overview of RN1302 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RN1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Switching, Inverter Circuit, Interface Circuit And Driver Circuit Applications | 43023 |
|
RFQ |
Part Details for RN1302
RN1302 CAD Models
RN1302 Part Data Attributes
|
RN1302
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1302
Toshiba America Electronic Components
TRANSISTOR SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for RN1302
This table gives cross-reference parts and alternative options found for RN1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5137DW1T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN, BIP General Purpose Small Signal | onsemi | RN1302 vs MUN5137DW1T1 |
PDTD114ET | Small Signal Bipolar Transistor | Nexperia | RN1302 vs PDTD114ET |
BCR166W | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | RN1302 vs BCR166W |
BCR198W | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | RN1302 vs BCR198W |
UNR5111 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | Panasonic Electronic Components | RN1302 vs UNR5111 |
BRC114ETP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92(1), 3 PIN | Hitachi Ltd | RN1302 vs BRC114ETP |
2SC4018KT146P | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | RN1302 vs 2SC4018KT146P |
MUN2140T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN | onsemi | RN1302 vs MUN2140T1 |
UN4113 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | RN1302 vs UN4113 |
PUMB17/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | RN1302 vs PUMB17/T1 |