-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1303LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2210 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
RN1303,LF
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SC-70 - Tape and Reel (Alt: RN1303,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
DISTI #
757-RN1303LF
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 8467 |
|
$0.0150 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN1303,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1303,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |