Part Details for RN1307,LXGF(T by Toshiba America Electronic Components
Overview of RN1307,LXGF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1307,LXGF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0368
|
Newark | Digital Trans, Npn, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN1307,LXGF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0660 / $0.3390 | Buy Now |
DISTI #
83AK2638
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN1307,LXGF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
71240226
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin USM Automotive AEC-Q101 RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 2320 | Americas - 2700 |
|
$0.0621 / $0.0836 | Buy Now |
DISTI #
C1S751201633000
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant pbFree: No Container: Cut Tape | 2700 |
|
$0.0497 / $0.0962 | Buy Now |