Part Details for RN1310,LF by Toshiba America Electronic Components
Overview of RN1310,LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN1310,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1310LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
757-RN1310LF
|
Mouser Electronics | Digital Transistors 4.7kohm 50V 0.1A SOT-323 RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
Part Details for RN1310,LF
RN1310,LF CAD Models
RN1310,LF Part Data Attributes:
|
RN1310,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1310,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |