Part Details for RN1314,LF by Toshiba America Electronic Components
Overview of RN1314,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN1314,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1314,LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A USM Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
RN1314,LF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 - Tape and Reel (Alt: RN1314,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
DISTI #
757-RN1314LF
|
Mouser Electronics | Digital Transistors BRT 0.1A 50V 1KOhm / 10KOhm RoHS: Compliant | 0 |
|
$0.0230 / $0.1600 | Order Now |
DISTI #
RN1314,LF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 - Tape and Reel (Alt: RN1314,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
Part Details for RN1314,LF
RN1314,LF CAD Models
RN1314,LF Part Data Attributes:
|
RN1314,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1314,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |