Part Details for RN1315(TE85L,F) by Toshiba America Electronic Components
Overview of RN1315(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN1315(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1315(TE85L,F)
|
Avnet Americas | X34 Pb-F USM TRANSISTOR Pd 100mW F 250Mhz (LF) - Tape and Reel (Alt: RN1315(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN1315(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA 50volts 3Pin 2.2K x 10Kohms RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
Part Details for RN1315(TE85L,F)
RN1315(TE85L,F) CAD Models
RN1315(TE85L,F) Part Data Attributes:
|
RN1315(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1315(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR NPN 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |