Part Details for RN1318(TE85L,F) by Toshiba America Electronic Components
Overview of RN1318(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN1318(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1318(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
RN1318(TE85L,F)
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN1318(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
DISTI #
757-RN1318(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA 50volts 3Pin 47K x 10Kohms RoHS: Compliant | 3000 |
|
$0.0280 / $0.2800 | Buy Now |
|
Quest Components | 2984 |
|
$0.1180 / $0.5900 | Buy Now | |
DISTI #
RN1318(TE85L,F)
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN1318(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
Part Details for RN1318(TE85L,F)
RN1318(TE85L,F) CAD Models
RN1318(TE85L,F) Part Data Attributes:
|
RN1318(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1318(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR NPN 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |