Part Details for RN131G-I/RM475PSW by Microchip Technology Inc
Overview of RN131G-I/RM475PSW by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN131G-I/RM475PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN131G-I/RM475PSW
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.0400 / $47.2100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RN131G-I/RM475PSW
RN131G-I/RM475PSW CAD Models
RN131G-I/RM475PSW Part Data Attributes:
|
RN131G-I/RM475PSW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN131G-I/RM475PSW
Microchip Technology Inc
Wireless LAN Circuit, Hybrid
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
JESD-30 Code | R-XQMA-N44 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for RN131G-I/RM475PSW
This table gives cross-reference parts and alternative options found for RN131G-I/RM475PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN131G-I/RM475PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN131G-I/RM441 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM475PSW vs RN131G-I/RM441 |
RN-131C | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM475PSW vs RN-131C |
RN131G-I/RM227 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN131G-I/RM475PSW vs RN131G-I/RM227 |
RN131C/RM236 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM475PSW vs RN131C/RM236 |
RN131C/RM | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM475PSW vs RN131C/RM |
RN131C/RM475 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM475PSW vs RN131C/RM475 |
RN131G-I/RM475 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM475PSW vs RN131G-I/RM475 |