Part Details for RN1412TE85LF by Toshiba America Electronic Components
Overview of RN1412TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1412TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1412TE85LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SMINI Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1850 In Stock |
|
$0.0584 / $0.3000 | Buy Now |
DISTI #
757-RN1412TE85LF
|
Mouser Electronics | Digital Transistors BRT NPN Single 100mA IC 50V VCEO RoHS: Compliant | 2994 |
|
$0.0330 / $0.3000 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS NPN 0.2W S-MINI | 6390 |
|
RFQ |