Part Details for RN1422TE85LF by Toshiba America Electronic Components
Overview of RN1422TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1422TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1422TE85LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.8A SMINI Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9881 In Stock |
|
$0.0688 / $0.4600 | Buy Now |
DISTI #
RN1422TE85LF
|
Avnet Americas | Trans Digital BJT NPN 50V 800mA 3-Pin S-Mini T/R - Tape and Reel (Alt: RN1422TE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0842 | Buy Now |
DISTI #
757-RN1422TE85LF
|
Mouser Electronics | Digital Transistors NPN 50V 0.8A TRANSISTOR LOG RoHS: Compliant | 26732 |
|
$0.0680 / $0.4500 | Buy Now |
Part Details for RN1422TE85LF
RN1422TE85LF CAD Models
RN1422TE85LF Part Data Attributes
|
RN1422TE85LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1422TE85LF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |