Part Details for RN1510 by Toshiba America Electronic Components
Overview of RN1510 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RN1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Switching, Inverter Circuit, Interface Circuit And Driver Circuit Applications | 1200 |
|
RFQ |
Part Details for RN1510
RN1510 CAD Models
RN1510 Part Data Attributes:
|
RN1510
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1510
Toshiba America Electronic Components
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-3L1A, SMV, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |