Part Details for RN1905,LF(CB by Toshiba America Electronic Components
Overview of RN1905,LF(CB by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RN1905,LF(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956666
|
Verical | RN1905,LF(CB Min Qty: 511 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.1390 / $0.1481 | Buy Now |
DISTI #
64957409
|
Verical | RN1905,LF(CB Min Qty: 511 Package Multiple: 1 Date Code: 2101 | Americas - 1328 |
|
$0.1432 / $0.1481 | Buy Now |
|
Quest Components | 3462 |
|
$0.1060 / $0.5300 | Buy Now | |
DISTI #
RN1905,LF(CB
|
Avnet Asia | TOSRN1905,LF(CB SMALL SIGNAL TRANSISTOR (Alt: RN1905,LF(CB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.0943 / $0.1484 | Buy Now |
Part Details for RN1905,LF(CB
RN1905,LF(CB CAD Models
RN1905,LF(CB Part Data Attributes:
|
RN1905,LF(CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1905,LF(CB
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | BUILT-IN BIAS RESISTOR IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |