Part Details for RN1910FE,LF(CB by Toshiba America Electronic Components
Overview of RN1910FE,LF(CB by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1910FE,LF(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1910FE,LF(CB
|
Avnet Asia | Bipolar Transistor Array, Dual NPN, 50 V, 100 mA, 100 mW, 120 hFE, ES, 6 Pins (Alt: RN1910FE,LF(CB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |