Part Details for RN1965FE(TE85L,F) by Toshiba America Electronic Components
Overview of RN1965FE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1965FE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1965FE(TE85LF)CT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.0780 / $0.1000 | Buy Now |
DISTI #
757-RN1965FETE85LF
|
Mouser Electronics | Digital Transistors BRT NPN 2-in-1 100mA 50V RoHS: Compliant | 0 |
|
Order Now |
Part Details for RN1965FE(TE85L,F)
RN1965FE(TE85L,F) CAD Models
RN1965FE(TE85L,F) Part Data Attributes:
|
RN1965FE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1965FE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |