Part Details for RN2101MFV(TPL3) by Toshiba America Electronic Components
Overview of RN2101MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RN2101MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2101MFV(TPL3)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin VESM T/R - Tape and Reel (Alt: RN2101MFV(TPL3)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1942 |
|
RFQ | ||
|
Quest Components | 1553 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
RN2101MFV(TPL3)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin VESM T/R - Tape and Reel (Alt: RN2101MFV(TPL3)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RN2101MFV(TPL3)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin VESM T/R - Tape and Reel (Alt: RN2101MFV(TPL3)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for RN2101MFV(TPL3)
RN2101MFV(TPL3) CAD Models
RN2101MFV(TPL3) Part Data Attributes
|
RN2101MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2101MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors 100mA -50volts 3Pin 4.7K x 4.7Kohms
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |