Part Details for RN2113ACT(TPL3) by Toshiba America Electronic Components
Overview of RN2113ACT(TPL3) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RN2113ACT(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2113ACT(TPL3)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.08A CST3 Min Qty: 10000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0517 | Buy Now |
Part Details for RN2113ACT(TPL3)
RN2113ACT(TPL3) CAD Models
RN2113ACT(TPL3) Part Data Attributes
|
RN2113ACT(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2113ACT(TPL3)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,80MA I(C),SMT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.08 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |