Part Details for RN2113MFV,L3F by Toshiba America Electronic Components
Overview of RN2113MFV,L3F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RN2113MFV,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2113MFVL3FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VESM Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
757-RN2113MFVL3F
|
Mouser Electronics | Digital Transistors 47kohm 50V 0.1A SOT-723 RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
Part Details for RN2113MFV,L3F
RN2113MFV,L3F CAD Models
RN2113MFV,L3F Part Data Attributes
|
RN2113MFV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2113MFV,L3F
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |