Part Details for RN2113MFV(TPL3) by Toshiba America Electronic Components
Overview of RN2113MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RN2113MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-RN2113MFV(TPL3)
|
Mouser Electronics | Digital Transistors 100mA -50volts 3Pin 47Kohms RoHS: Not Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
Part Details for RN2113MFV(TPL3)
RN2113MFV(TPL3) CAD Models
RN2113MFV(TPL3) Part Data Attributes
|
RN2113MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2113MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors 100mA -50volts 3Pin 47Kohms
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |