Part Details for RN214-1-02 by Schaffner
Overview of RN214-1-02 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN214-1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN214-1-02
|
Avnet Abacus | Choke, Current-Compensated, 15 mH, 1 A, RN Series (Alt: RN214-1-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
RN214-1-02
|
Avnet Asia | Choke, Current-Compensated, 15 mH, 1 A, RN Series (Alt: RN214-1-02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RN214-1-02
RN214-1-02 CAD Models
RN214-1-02 Part Data Attributes
|
RN214-1-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN214-1-02
Schaffner
General Purpose Inductor, 15000uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |