Part Details for RN214-4-02 by Schaffner
Overview of RN214-4-02 by Schaffner
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN214-4-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole RoHS: Compliant |
9 Partner Stock |
|
$1.2600 / $1.5700 | Buy Now |
DISTI #
RN214-4-02
|
Avnet Abacus | Choke, Current-Compensated, 1.5 mH, 4 A, RN Series (Alt: RN214-4-02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole RoHS: Compliant |
9 Partner Stock |
|
$1.2600 / $1.5700 | Buy Now |
Part Details for RN214-4-02
RN214-4-02 CAD Models
RN214-4-02 Part Data Attributes:
|
RN214-4-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN214-4-02
Schaffner
General Purpose Inductor, 1500uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |