Part Details for RN2303,LF(T by Toshiba America Electronic Components
Overview of RN2303,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2303,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2683
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN2303,LF(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
01AM0413
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN2303,LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1530 | Buy Now |
DISTI #
54689891
|
Verical | Trans Digital BJT PNP 50V 100mA 100mW Automotive AEC-Q101 3-Pin USM T/R RoHS: Compliant Min Qty: 890 Package Multiple: 1 Date Code: 1907 | Americas - 2850 |
|
$0.0338 / $0.0351 | Buy Now |