Part Details for RN2303(TE85L,F) by Toshiba America Electronic Components
Overview of RN2303(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2303(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2303(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A USM Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT) |
367 In Stock |
|
$0.0915 / $0.2700 | Buy Now |
DISTI #
RN2303(TE85L,F)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN2303(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2303(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA -50volts 3Pin 22K x 22Kohms RoHS: Compliant | 2990 |
|
$0.0300 / $0.2700 | Buy Now |
|
Quest Components | 2060 |
|
$0.1770 / $0.5900 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSC-70 Transistor typePNP-pre-biased | 2575 |
|
$0.0941 / $0.1579 | Buy Now |
Part Details for RN2303(TE85L,F)
RN2303(TE85L,F) CAD Models
RN2303(TE85L,F) Part Data Attributes
|
RN2303(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2303(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 70 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |