Part Details for RN2307,LXHF by Toshiba America Electronic Components
Overview of RN2307,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RN2307,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2307LXHFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0437 / $0.3700 | Buy Now |
DISTI #
RN2307,LXHF
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-323 - Tape and Reel (Alt: RN2307,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2307LXHF
|
Mouser Electronics | Digital Transistors AUTO AEC-Q TR PNP BRT, 10kO, 47kO, -50V, -0.1A (SOT-323) RoHS: Compliant | 9000 |
|
$0.0430 / $0.3700 | Buy Now |
DISTI #
RN2307,LXHF
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-323 - Tape and Reel (Alt: RN2307,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RN2307,LXHF
RN2307,LXHF CAD Models
RN2307,LXHF Part Data Attributes:
|
RN2307,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2307,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |