Part Details for RN2309,LF by Toshiba America Electronic Components
Overview of RN2309,LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RN2309,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2309LFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
757-RN2309LF
|
Mouser Electronics | Digital Transistors 47kohm 22kohm 0.1A SOT-323 50V RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
Part Details for RN2309,LF
RN2309,LF CAD Models
RN2309,LF Part Data Attributes:
|
RN2309,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2309,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |