Part Details for RN2310,LF by Toshiba America Electronic Components
Overview of RN2310,LF by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RN2310,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2310LFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
RN2310,LF
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: RN2310,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
DISTI #
757-RN2310LF
|
Mouser Electronics | Digital Transistors USM PLN TRANSISTOR Pd 100mW F 200Mhz RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Quest Components | 4800 |
|
$0.0135 / $0.1350 | Buy Now | |
DISTI #
RN2310,LF
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: RN2310,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 0.1W USM | 11500 |
|
RFQ |
Part Details for RN2310,LF
RN2310,LF CAD Models
RN2310,LF Part Data Attributes:
|
RN2310,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2310,LF
Toshiba America Electronic Components
TRANS PREBIAS PNP 0.1W USM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |