Part Details for RN2317(TE85L,F) by Toshiba America Electronic Components
Overview of RN2317(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RN2317(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2317(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
462 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
RN2317(TE85L,F)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN2317(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
DISTI #
757-RN2317(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA -50volts 3Pin 10K x 4.7Kohms RoHS: Compliant | 0 |
|
$0.0280 / $0.2800 | Order Now |
DISTI #
64956681
|
Verical | Trans Digital BJT PNP 50V 100mA 100mW 3-Pin USM T/R Min Qty: 477 Package Multiple: 1 Date Code: 1101 | Americas - 2230 |
|
$0.1535 / $0.1646 | Buy Now |
|
Quest Components | 1784 |
|
$0.1770 / $0.5900 | Buy Now | |
DISTI #
RN2317(TE85L,F)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN2317(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 0.1W USM | 66000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSC-70 Transistor typePNP-pre-biased | 2230 |
|
$0.0904 / $0.1516 | Buy Now |
Part Details for RN2317(TE85L,F)
RN2317(TE85L,F) CAD Models
RN2317(TE85L,F) Part Data Attributes:
|
RN2317(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2317(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |