Part Details for RN2412,LXHF(T by Toshiba America Electronic Components
Overview of RN2412,LXHF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2412,LXHF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7622
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-346 Rohs Compliant: Yes |Toshiba RN2412,LXHF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0610 / $0.3060 | Buy Now |
DISTI #
4381132
|
element14 Asia-Pacific | DIGITAL TRANS, PNP, 50V, 0.1A, SOT-346 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0547 / $0.2467 | Buy Now |
DISTI #
4381132
|
Farnell | DIGITAL TRANS, PNP, 50V, 0.1A, SOT-346 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0527 / $0.2009 | Buy Now |