Part Details for RN2412TE85LF by Toshiba America Electronic Components
Overview of RN2412TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2412TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2412TE85LFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0306 / $0.3100 | Buy Now |
DISTI #
RN2412TE85LF
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin S-Mini T/R - Tape and Reel (Alt: RN2412TE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
757-RN2412TE85LF
|
Mouser Electronics | Digital Transistors PNP 50V 0.1A TRANSISTOR LOG RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0744 / $0.2480 | Buy Now |