Part Details for RN2414(TE85L,F) by Toshiba America Electronic Components
Overview of RN2414(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for RN2414(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2414(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SMINI Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
212 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
757-RN2414TE85LF
|
Mouser Electronics | Digital Transistors 1kohm/10kohm 50V .1A TO-236MOD RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
DISTI #
64956862
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1801 | Americas - 2950 |
|
$0.1475 / $0.1630 | Buy Now |
|
Quest Components | 2548 |
|
$0.1140 / $0.5700 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureS-Mini Transistor typePNP-pre-biased | 235 |
|
$0.1579 | Buy Now |
Part Details for RN2414(TE85L,F)
RN2414(TE85L,F) CAD Models
RN2414(TE85L,F) Part Data Attributes
|
RN2414(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2414(TE85L,F)
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |