Part Details for RN242-0.5-02 by Schaffner
Overview of RN242-0.5-02 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN242-0.5-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 82mH 10kHz 500mA 2.7Ohm DCR Thru-Hole RoHS: Compliant |
195 In Stock |
|
$2.2200 / $8.4600 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 82mH 10kHz 500mA 2.7Ohm DCR Thru-Hole RoHS: Compliant |
195 In Stock |
|
$2.2200 / $8.4600 | Buy Now |
Part Details for RN242-0.5-02
RN242-0.5-02 CAD Models
RN242-0.5-02 Part Data Attributes
|
RN242-0.5-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN242-0.5-02
Schaffner
General Purpose Inductor, 82000uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.3 mm | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 18 mm |