Part Details for RN2424(TE85L,F) by Toshiba America Electronic Components
Overview of RN2424(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for RN2424(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2424(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4774 In Stock |
|
$0.0612 / $0.4200 | Buy Now |
DISTI #
757-RN2424TE85LF
|
Mouser Electronics | Digital Transistors 10kohm 10kohm 0.8A SOT-346 50V RoHS: Compliant | 5890 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
C1S751201087618
|
Chip1Stop | Trans Digital BJT PNP 50V 800mA 3-Pin S-Mini T/R RoHS: Compliant pbFree: Yes | 2050 |
|
$0.4390 / $0.4630 | Buy Now |
Part Details for RN2424(TE85L,F)
RN2424(TE85L,F) CAD Models
RN2424(TE85L,F) Part Data Attributes
|
RN2424(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2424(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,800MA I(C),SC-59
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.8 A | |
DC Current Gain-Min (hFE) | 90 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |