Part Details for RN2483-I/RM101 by Microchip Technology Inc
Overview of RN2483-I/RM101 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for RN2483-I/RM101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8499
|
Newark | Lora Transceiver Mod, 433/868Mhz, 14Dbm, Rf Modulation:Fsk, Gfsk, Lora, Data Rate Max:5.468Kbps, Frequency Max:868Mhz, Sensitivity Dbm:-148Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:-, Supply Current:38.9Marohs Compliant: Yes |Microchip RN2483-I/RM101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RN2483-I/RM101
RN2483-I/RM101 CAD Models
RN2483-I/RM101 Part Data Attributes
|
RN2483-I/RM101
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN2483-I/RM101
Microchip Technology Inc
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N47 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.34 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Width | 17.78 mm |