Part Details for RN2709JE(TE85L,F) by Toshiba America Electronic Components
Overview of RN2709JE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RN2709JE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2709JE(TE85LF)CT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.1W ESV Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0535 / $0.4600 | Buy Now |
DISTI #
757-RN2709JETE85LF
|
Mouser Electronics | Digital Transistors ESV PLN (LF) TRANSISTOR Pd=200mW F=1MHz | 0 |
|
$0.0460 / $0.4500 | Order Now |
|
Rochester Electronics | RN2709JE - Bias resistor built-in transistor (BRT), 2-in-1 RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0595 / $0.0700 | Buy Now |
Part Details for RN2709JE(TE85L,F)
RN2709JE(TE85L,F) CAD Models
RN2709JE(TE85L,F) Part Data Attributes
|
RN2709JE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2709JE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-353VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 70 | |
Number of Elements | 2 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |