There are no models available for this part yet.
Overview of RN41-I/RM630 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN41-I/RM630 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y9628
|
Newark | Bluetooth 3.0+ Edr Class 1 Module, 3Mbps, Bluetooth Version:Bluetooth 2.1 + Edr, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Signal Range Max:100M, Data Rate:3Mbps, Bluetooth Class:Class 1, Receive Sensitivity:-80Dbm |Microchip RN41-I/RM630 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
NAC | Bluetooth 3.0+ EDR class 1 module with built in antenna - Package: 35 MODULE 13.4x25.8x2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 70 Container: Tray | 0 |
|
RFQ |
CAD Models for RN41-I/RM630 by Microchip Technology Inc
Part Data Attributes for RN41-I/RM630 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8529.90.22.00
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
R-XXMA-N32
|
JESD-609 Code
|
e4
|
Length
|
25.8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Width
|
13.2 mm
|
Alternate Parts for RN41-I/RM630
This table gives cross-reference parts and alternative options found for RN41-I/RM630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN41-I/RM630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN41-I/RM477 | SPECIALTY TELECOM CIRCUIT, XMA32 | Microchip Technology Inc | RN41-I/RM630 vs RN41-I/RM477 |
RN41-I/RM615 | SPECIALTY TELECOM CIRCUIT, XMA32 | Microchip Technology Inc | RN41-I/RM630 vs RN41-I/RM615 |