Part Details for RN42-I/RM by Microchip Technology Inc
Overview of RN42-I/RM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN42-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3305
|
Newark | Bluetooth Module V2.1, Class 2, 921Kbps, Hid Profile Default, Bluetooth Version:Bluetooth 2.1 + Edr, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Signal Range Max:20M, Data Rate:921Kbps, Bluetooth Class:Class 2 Rohs Compliant: Yes |Microchip RN42-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1258 |
|
$21.5900 | Buy Now |
DISTI #
RN42-I/RM
|
Microchip Technology Inc | Bluetooth 2.1 class 2 surface mount module with built in antenna, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 26544 |
|
$17.7700 / $20.6500 | Buy Now |
|
Future Electronics | RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray | 0Tray |
|
$18.6700 / $18.9000 | Buy Now |
|
Onlinecomponents.com | Bluetooth v2.1 + EDR - Class 2 Module - 3V to 3.6V Supply - 3Mbps - 80dBm Sensitivity - 35-Pin. RoHS: Compliant |
4423 In Stock |
|
$20.1800 / $33.7700 | Buy Now |
|
Quest Components | RN42/RN42N CLASS 2 BLUETOOTH MODULE | 4 |
|
$45.8520 | Buy Now |
|
Ameya Holding Limited | RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support | 27134 |
|
RFQ | |
|
NAC | Bluetooth 2.1 class 2 surface mount module with built in antenna - Package: 35 MODULE 13.4x25.8x2mm TRAY RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$18.4300 / $21.5900 | Buy Now |
|
Chips Pulse Industry Limited | Pre-ordered MCUs RoHS Purchase Online, Ship Immediately | 3 |
|
$29.7589 / $30.8077 | Buy Now |
DISTI #
2143310
|
element14 Asia-Pacific | MODULE, BLUETOOTH CLASS 2, W/ ANT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.7525 / $22.6552 | Buy Now |
DISTI #
2143310
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.7959 / $14.8572 | Buy Now |