Part Details for RN42SM-I/RM by Microchip Technology Inc
Overview of RN42SM-I/RM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN42SM-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0593
|
Newark | Bluetooth 2.1 Class 2 Socket Module With Ceramic On-Board Antenna 35 Module 13.4X25.8X2Mm Bag |Microchip RN42SM-I/RM Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6300 | Buy Now |
DISTI #
70470268
|
RS | Class2 Bluetooth Socket Module 3.3V UART | Microchip Technology Inc. RN42SM-I/RM RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$75.1400 / $83.4900 | RFQ |
|
Future Electronics | RN42 Series 3 Mbps 30 mA Class 2 Bluetooth Module RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$40.4500 / $42.4700 | Buy Now |
|
Onlinecomponents.com | Bluetooth Class II 3Mbps 30-Pin Bag RoHS: Compliant |
37 In Stock |
|
$39.5900 / $48.9200 | Buy Now |
DISTI #
61321793
|
Verical | Bluetooth Class II 3Mbps 30-Pin Bag RoHS: Compliant Min Qty: 54 Package Multiple: 54 Date Code: 2139 | Americas - 54 |
|
$87.9303 | Buy Now |
DISTI #
66387760
|
Verical | Bluetooth Class II 3Mbps 30-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 52 |
|
$45.7500 / $59.6250 | Buy Now |
DISTI #
69744735
|
Verical | Bluetooth Class II 3Mbps 30-Pin Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2138 | Americas - 37 |
|
$51.6224 / $61.3802 | Buy Now |
|
NAC | Bluetooth 2.1 class 2 socket module with ceramic on-board antenna - Package: 35 MODULE 13.4x25.8x2mm BAG RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Bag | 0 |
|
$39.9300 / $46.7700 | Buy Now |
DISTI #
RN42SM-I/RM
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 64 | 0 |
|
$41.9700 / $46.1100 | Buy Now |
|
Master Electronics | Bluetooth Class II 3Mbps 30-Pin Bag RoHS: Compliant |
37 In Stock |
|
$39.5900 / $48.9200 | Buy Now |