Part Details for RN42XVU-I/RM by Microchip Technology Inc
Overview of RN42XVU-I/RM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN42XVU-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6763
|
Newark | Bluetooth, Version 2.1, 2.402-2.48Ghz, 3Mbps, Bluetooth Version:Bluetooth 2.1 + Edr, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Signal Range Max:20M, Data Rate:3Mbps, Bluetooth Class:Class 2, Receive Sensitivity:-80Dbm Rohs Compliant: Yes |Microchip RN42XVU-I/RM RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $24.5200 | Buy Now |
DISTI #
70547396
|
RS | Bluetooth Module Class 2, 0.3Mbps, 4dBm | Microchip Technology Inc. RN42XVU-I/RM RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2500 / $49.1700 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$23.2300 / $24.3900 | Buy Now |
|
Onlinecomponents.com | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant |
77 In Stock 295 Factory Stock |
|
$22.3000 / $27.2000 | Buy Now |
DISTI #
66387635
|
Verical | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 115 |
|
$25.2500 / $28.5000 | Buy Now |
DISTI #
69154515
|
Verical | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 77 |
|
$29.8870 / $35.3600 | Buy Now |
|
NAC | XV footprint Bluetooth Class 2 socket module w/UFL conn, RN42-I/RM module. - Package: 20 MODULE 33x24x2mm BAG RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Bag | 0 |
|
$22.9300 / $26.8600 | Buy Now |
DISTI #
RN42XVU-I/RM
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 27 | 0 |
|
$24.1000 / $26.4800 | Buy Now |
DISTI #
C1S505200690728
|
Chip1Stop | XV footprint Bluetooth Class 2 socket module w/UFL conn, RN42-I/RM module. RoHS: Compliant pbFree: Yes Container: Bulk | 115 |
|
$20.2000 / $22.8000 | Buy Now |
|
Master Electronics | Bluetooth Class II 3.3V 0.3Mbps 20-Pin RoHS: Compliant |
77 In Stock 295 Factory Stock |
|
$22.3000 / $27.2000 | Buy Now |