-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN4678-V/RM100 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3941
|
Newark | Bluetooth, V.4.2, Br/Edr/Le Dual Mode, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:3.3V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:-, Bluetooth Class:Class 2, Receive Sensitivity:-92Dbm, Operating Temperature Rohs Compliant: Yes |Microchip RN4678-V/RM100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4257 |
|
$11.9700 | Buy Now |
DISTI #
98Y9632
|
Newark | Bluetooth 5 Dual Mode With Shield & Antenna Module With Ascii Interface Fw 1.00 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip RN4678-V/RM100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$11.9700 | Buy Now |
DISTI #
RN4678-V/RM100
|
Microchip Technology Inc | Fully-certified Bluetooth Dual Mode Module with easy-to-use ASCII Interface, MODULE, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
30 352 On Order, Expected 2/27/2025 Alternates Available COO: Taiwan, Thailand |
|
$9.0900 / $12.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RN4678-V/RM100
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RN4678-V/RM100
|
Avnet Silica | Bluetooth Module, V 5.0 LE+BR+EDR, Class 2, 2.402GHz to 2.48GHz, 1.5dBm, IS1678SM, -90dBm, -92dBm (Alt: RN4678-V/RM100) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RN4678-V/RM100
|
EBV Elektronik | Bluetooth Module, V 5.0 LE+BR+EDR, Class 2, 2.402GHz to 2.48GHz, 1.5dBm, IS1678SM, -90dBm, -92dBm (Alt: RN4678-V/RM100) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN4678-V/RM100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4678-V/RM100
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip |
This table gives cross-reference parts and alternative options found for RN4678-V/RM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4678-V/RM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN4678APL-V/RM111 | Microchip Technology Inc | Check for Price | Telecom Circuit, 1-Func | RN4678-V/RM100 vs RN4678APL-V/RM111 |
BT900-SA-03 | Laird, A DuPont Business | $22.5982 | Telecom Circuit, 1-Func | RN4678-V/RM100 vs BT900-SA-03 |
RN4678APL-V/RM120 | Microchip Technology Inc | $12.7011 | Telecom Circuit | RN4678-V/RM100 vs RN4678APL-V/RM120 |