-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8598
|
Newark | Bluetooth Module, V4.2, 2.402-2.48Ghz, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:10Kbps, Bluetooth Class:-, Receive Sensitivity:-90Dbm, Operating Temperature Rohs Compliant: Yes |Microchip RN4870-I/RM130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$8.7900 / $9.4200 | Buy Now |
DISTI #
RN4870-I/RM130-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5983 In Stock |
|
$8.4500 / $9.2400 | Buy Now |
DISTI #
RN4870-I/RM130
|
Avnet Americas | Bluetooth 4.2 Low Energy Module 1.9V to 3.6V 10Kbps 33-Pin SMD Module Tray - Trays (Alt: RN4870-I/RM130) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9200 / $9.2400 | Buy Now |
DISTI #
579-RN4870IRM130
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm RoHS: Compliant | 6335 |
|
$8.4500 / $9.0700 | Buy Now |
DISTI #
V36:1790_21760716
|
Arrow Electronics | Bluetooth Low Energy Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 | Americas - 9 |
|
$7.8930 / $7.9050 | Buy Now |
DISTI #
RN4870-I/RM130
|
Microchip Technology Inc | Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$6.6300 / $9.2400 | Buy Now |
|
Future Electronics | Bluetooth BLE Module, ASCII Interface, Shielded Antenna,12X22mm, Industrial Temp RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 Container: Tray | 0Tray |
|
$8.3600 / $8.5000 | Buy Now |
|
Onlinecomponents.com | Bluetooth Low Energy Module |
1056 In Stock 792 Factory Stock |
|
$8.0800 / $9.4100 | Buy Now |
DISTI #
66044280
|
Verical | Bluetooth Low Energy Module RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2242 | Americas - 1055 |
|
$9.8909 / $12.2367 | Buy Now |
DISTI #
71242002
|
Verical | Bluetooth Low Energy Module RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 85 |
|
$9.6500 / $10.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN4870-I/RM130
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4870-I/RM130
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N33 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,33LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for RN4870-I/RM130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4870-I/RM130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4870-I/RM128 | Telecom Circuit | Microchip Technology Inc | RN4870-I/RM130 vs RN4870-I/RM128 |
RN4870-V/RM118 | Telecom Circuit | Microchip Technology Inc | RN4870-I/RM130 vs RN4870-V/RM118 |